
* Images are for reference only
CD54AC573F
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CD54AC573F
- JLCPCB Part #
- C4988921
- Package
- CDIP-20
- Description
- -55℃~+125℃ 1.5V~5.5V 2.6ns 24mA 24mA 2ns 4.3ns 8 8uA AC D Latch Tri-State CDIP-20 Latches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9344
200+
$1.9106
500+
$1.8430
1000+
$1.8091
Welcome back, may I help you?