
* Images are for reference only
CD4076BK
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CD4076BK
- JLCPCB Part #
- C3826085
- Package
- -
- Description
- -55℃~+125℃ 30ns 3V~18V 4 4.2mA 4.2mA 40nA 5pF 8MHz 90ns@15V,50pF D-Type Reset Rising Edge Tri-State - Flip Flops
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.7173
200+
$3.7616
500+
$3.6295
1000+
$3.5635
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?