This website requires JavaScript.


JLCPCB production continues during the Spring Festival holiday. Special specifications will be processed after the holiday. See our holiday schedule >


Coupons APP Download
Ship to
no-image

* Images are for reference only

CD4023BEXS2064

Extended
Manufacturer
Texas Instruments
MFR.Part #
CD4023BEXS2064
JLCPCB Part #
C4468662
Package
-
Description
-40℃~+85℃ 1.5V、3V、4V 10nA 3 3 3.4mA 3.4mA 3.5V、7V、11V 3V~18V 4.95V、9.95V、14.95V 50mV 60ns@10V,50pF CD4 NAND Gate - Logic Gates ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1358
200+ $0.0525
500+ $0.0508
1000+ $0.0498

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons