This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CD4012BK3

Extended
Manufacturer
Texas Instruments
MFR.Part #
CD4012BK3
JLCPCB Part #
C4469530
Package
CFP-14
Description
-55℃~+125℃ 1.5V~4V 2 3.5V~11V 3V~18V 5uA 6.8mA 6.8mA 90ns@15V,50pF NAND Gate CFP-14 Logic Gates
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $21.5191
200+ $8.3287
500+ $8.0355
1000+ $7.8905

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons