* Images are for reference only
2N6760
- Manufacturer
- HARRIS
- MFR.Part #
- 2N6760
- JLCPCB Part #
- C3280345
- Package
- TO-204AA
- Description
- 400V 5.5A 1.22Ω@5.5A,10V 4V@250uA 1PCSNChannel TO-204AA MOSFETs ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
2N6760 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 2N6760 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
2N6760 symbol, PCB footprint from the free EasyEDA PCB design tool.
2N6760 datasheets or manufacturer documentation.
Datasheet: 2N6760 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing