* Images are for reference only
2N6648
- Manufacturer
- HARRIS
- MFR.Part #
- 2N6648
- JLCPCB Part #
- C4365989
- Package
- TO-3
- Description
- 1000@5A,3V 40V PNP 10A 70W TO-3 Darlington Transistors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
2N6648 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 2N6648 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
2N6648 symbol, PCB footprint from the free EasyEDA PCB design tool.
2N6648 datasheets or manufacturer documentation.
Datasheet: 2N6648 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
In-stock Item Pricing