* Images are for reference only
2N6043
- Manufacturer
- HARRIS
- MFR.Part #
- 2N6043
- JLCPCB Part #
- C4365986
- Package
- TO-220AB
- Description
- 1000@4A,4V 60V NPN 8A 75W TO-220AB Darlington Transistors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 2N6043 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
2N6043 technical specifications, attributes, and parameters.
2N6043 symbol, PCB footprint from the free EasyEDA PCB design tool.
2N6043 datasheets or manufacturer documentation.
Datasheet: 2N6043 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing