* Images are for reference only
2N5490
- Manufacturer
- HARRIS
- MFR.Part #
- 2N5490
- JLCPCB Part #
- C3200877
- Package
- TO-220-3
- Description
- 40V 50W 20@2A,4V 7A NPN TO-220-3 Bipolar Transistors - BJT ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
2N5490 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 2N5490 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
2N5490 symbol, PCB footprint from the free EasyEDA PCB design tool.
2N5490 datasheets or manufacturer documentation.
Datasheet: 2N5490 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing