
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | Central Semicon | |
| Package | TO-220-3 | |
| Operating Temperature | -65℃~+150℃ | |
| Transition frequency(fT) | 5MHz | |
| Collector - Emitter Voltage VCEO | 80V | |
| DC Current Gain | 25 | |
| Current - Collector(Ic) | 15A | |
| Vce Saturation(VCE(sat)) | 3.5V | |
| Pd - Power Dissipation | 75W | |
| type | PNP |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2N6491 PBFREE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | Central Semicon | |
| Package | TO-220-3 | |
| Operating Temperature | -65℃~+150℃ | |
| Transition frequency(fT) | 5MHz | |
| Collector - Emitter Voltage VCEO | 80V | |
| DC Current Gain | 25 | |
| Current - Collector(Ic) | 15A | |
| Vce Saturation(VCE(sat)) | 3.5V | |
| Pd - Power Dissipation | 75W | |
| type | PNP |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2N6491 PBFREE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2N6491 PBFREE datasheets or manufacturer documentation.
Datasheet: 2N6491 PBFREE Datasheet (PDF)
The 2N6491 PBFREE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.