This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HBP1412D111AL8-2

Extended
Manufacturer
HAOBANG HI-TECH
MFR.Part #
HBP1412D111AL8-2
JLCPCB Part #
C49230074
Package
LGA-8(2.3x2.6)
Description
-20℃~+85℃ 1.8V~5.5V 100nA 10Kpa~1.4Mpa 2.5ms I2C Integrated ADC and digital interface、On-chip calibration and non-volatile storage、On-chip temperature output LGA-8(2.3x2.6) Pressure Sensors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6240
200+ $0.6480
500+ $0.6271
1000+ $0.6159
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons