
* Images are for reference only
HAL910-F-B-30
Extended
- Manufacturer
- Hallwee
- MFR.Part #
- HAL910-F-B-30
- JLCPCB Part #
- C19089528
- Package
- SOP-8
- Description
- -40℃~+150℃ 11.18mA 4.5V~5.5V Built-in oscillator、Under-voltage lockout SOP-8 Current Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 92
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 91
In-stock Item Pricing
Qty Unit Price
1+
$1.2759
10+
$1.0436
30+
$0.9162
100+
$0.7726
500+
$0.7081
1000+
$0.6791
Related Products
Welcome back, may I help you?