
* Images are for reference only
H7VND5U
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- H7VND5U
- JLCPCB Part #
- C20615821
- Package
- SOD-523
- Description
- -55℃~+125℃ 175W@8/20us 1uA 22V 65pF 7V 8A@8/20us 9.5V ESD IEC 61000-4-2、IEC 61000-4-5 Unidirectional SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18283
Minimum: 1
Full Reel: 8000
$0.01
Add To List
Available Order Qty: 18251
In-stock Item Pricing
Qty Unit Price
1+
$0.0207
200+
$0.0162
600+
$0.0138
2000+
$0.0123
8000+
$0.0104
16000+
$0.0097
Related Products
Welcome back, may I help you?