
* Images are for reference only
H7333-A
Extended
- Manufacturer
- Shanghai Siproin Microelectronics
- MFR.Part #
- H7333-A
- JLCPCB Part #
- C277839
- Package
- TO-92-3
- Description
- -30℃~+85℃@(Ta) 1 100mV@(40mA) 15V 250mA 2uA 3.3V Fixed Positive TO-92-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 131
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 131
In-stock Item Pricing
Qty Unit Price
1+
$0.0912
50+
$0.0727
150+
$0.0635
1000+
$0.0539
2000+
$0.0482
5000+
$0.0455
Related Products
Welcome back, may I help you?