
* Images are for reference only
H3V3HD3B
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- H3V3HD3B
- JLCPCB Part #
- C20617915
- Package
- SOD-323
- Description
- -55℃~+155℃ 100pF 17V 25A@8/20us 3.3V 375W@8/20us 500nA 8V Bidirectional ESD IEC 61000-4-2、IEC 61000-4-5 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 180258
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 179970
In-stock Item Pricing
Qty Unit Price
1+
$0.0263
200+
$0.0205
600+
$0.0173
3000+
$0.0153
9000+
$0.0136
21000+
$0.0127
Related Products
Welcome back, may I help you?