This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

H36VND5U

Extended
Manufacturer
hongjiacheng
MFR.Part #
H36VND5U
JLCPCB Part #
C20615822
Package
SOD-523
Description
-55℃~+125℃ 200nA 260W@8/20us 30pF 36V 45V 4A@8/20us 65V ESD IEC 61000-4-2、IEC 61000-4-5 Unidirectional SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10414

Minimum: 1

Full Reel: 8000

$0.01

Add To List

Available Order Qty: 9694

In-stock Item Pricing

Qty Unit Price
1+ $0.0212
200+ $0.0165
600+ $0.0140
2000+ $0.0125
8000+ $0.0105
16000+ $0.0098

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons