
* Images are for reference only
H3-TC1-1T-152X+
Extended
- Manufacturer
- HenryTech
- MFR.Part #
- H3-TC1-1T-152X+
- JLCPCB Part #
- C22383434
- Package
- SMD-5P,3.8x3.8mm
- Description
- -45℃~+85℃ 0.7dB 1.6dB 12dB 1:1 22dB 2° 5MHz~1.5GHz SMD-5P,3.8x3.8mm Balun ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 70
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 70
In-stock Item Pricing
Qty Unit Price
1+
$1.2735
10+
$1.2446
30+
$1.2269
100+
$1.0805
Related Products
Welcome back, may I help you?