
* Images are for reference only
H3-MAPDCT0030
Extended
- Manufacturer
- HenryTech
- MFR.Part #
- H3-MAPDCT0030
- JLCPCB Part #
- C25503634
- Package
- SMD-6P,5.3x4.3mm
- Description
- -40℃~+85℃ 0.2dB 1.5deg 2 way 2.2dB 25dB 5MHz~1GHz SMD-6P,5.3x4.3mm RF Power Splitters / Combiners ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 114
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 114
In-stock Item Pricing
Qty Unit Price
1+
$1.4080
10+
$1.1648
30+
$1.0311
100+
$0.8796
500+
$0.8152
1000+
$0.7862
Related Products
Welcome back, may I help you?