
* Images are for reference only
H3-MABA-011062
Extended
- Manufacturer
- HenryTech
- MFR.Part #
- H3-MABA-011062
- JLCPCB Part #
- C25503609
- Package
- SMD-5P,4.2x3.7mm
- Description
- -40℃~+125℃ 0.5dB 0.8dB 17dB 1:2 1MHz~300MHz 1° SMD-5P,4.2x3.7mm Balun ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 504
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 504
In-stock Item Pricing
Qty Unit Price
1+
$1.3404
10+
$1.1084
30+
$0.9811
100+
$0.8377
500+
$0.7733
1000+
$0.7443
Related Products
Welcome back, may I help you?