
* Images are for reference only
H3-MABA-007748-CT1160
Extended
- Manufacturer
- HenryTech
- MFR.Part #
- H3-MABA-007748-CT1160
- JLCPCB Part #
- C25346917
- Package
- SMD-5P,3.8x3.8mm
- Description
- -20℃~+85℃ 17dB 1:1 1dB 3dB 5MHz~1.2GHz 9.2° SMD-5P,3.8x3.8mm Balun ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.9872
10+
$0.9646
30+
$0.9485
100+
$0.9339
Related Products
Welcome back, may I help you?