
* Images are for reference only
H2TCM4-452X+
Extended
- Manufacturer
- HenryTech
- MFR.Part #
- H2TCM4-452X+
- JLCPCB Part #
- C22355865
- Package
- SMD-6P,4.2x3.8mm
- Description
- -40℃~+85℃ 1.5dB 1:4 20MHz~4.5GHz 2dB 8dB 8° SMD-6P,4.2x3.8mm Balun ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$4.4695
10+
$3.8211
30+
$3.4356
100+
$3.0453
500+
$2.8662
1000+
$2.7840
Related Products
Welcome back, may I help you?