
* Images are for reference only
H2TCM3-452X+
Extended
- Manufacturer
- HenryTech
- MFR.Part #
- H2TCM3-452X+
- JLCPCB Part #
- C22355863
- Package
- SMD-6P,4.2x3.8mm
- Description
- -40℃~+85℃ 10dB 1:3 1dB 20MHz~4.5GHz 3dB 5° SMD-6P,4.2x3.8mm Balun ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 48
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 48
In-stock Item Pricing
Qty Unit Price
1+
$4.7662
10+
$4.0759
30+
$3.6646
100+
$3.2485
500+
$3.0565
1000+
$2.9694
Related Products
Welcome back, may I help you?