
* Images are for reference only
H2DBTC-10-13LX+
Extended
- Manufacturer
- HenryTech
- MFR.Part #
- H2DBTC-10-13LX+
- JLCPCB Part #
- C22355878
- Package
- SMD-6P,4.2x4.2mm
- Description
- -40℃~+85℃ 10.8dB 20dB 25dB 2dB 5MHz~1GHz Directional coupling SMD-6P,4.2x4.2mm RF Directional Coupler ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 43
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 43
In-stock Item Pricing
Qty Unit Price
1+
$5.5679
10+
$4.7888
30+
$4.1227
100+
$3.6549
500+
$3.4388
1000+
$3.3420
Welcome back, may I help you?