
* Images are for reference only
H15VND3B
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- H15VND3B
- JLCPCB Part #
- C20615813
- Package
- SOD-323
- Description
- -55℃~+125℃ 15V 200nA 20V 304W@8/20us 30pF 38V 8A@8/20us Bidirectional ESD IEC 61000-4-2、IEC 61000-4-5 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 306724
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 306604
In-stock Item Pricing
Qty Unit Price
1+
$0.0323
200+
$0.0258
600+
$0.0221
3000+
$0.0178
9000+
$0.0159
21000+
$0.0149
Related Products
Welcome back, may I help you?