
* Images are for reference only
H1505S-2WR3
Extended
- Manufacturer
- EVISUN
- MFR.Part #
- H1505S-2WR3
- JLCPCB Part #
- C22394660
- Package
- SIP,19.5x9.8mm
- Description
- -40℃~+105℃ 1 12.5mm 13.5V~16.5V 19.5mm 2400uF 2W 400mA 50kHz~500kHz 5V 6kV 75mVp-p 86% 8mA 9.8mm Molded type Non-regulated type Short Circuit Protection、Automatic fault recovery SIP,19.5x9.8mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 31
Minimum: 1
Full Reel: 10
$0.01
Add To List
Available Order Qty: 31
In-stock Item Pricing
Qty Unit Price
1+
$2.1039
10+
$1.7367
30+
$1.5385
100+
$1.3371
500+
$1.2453
1000+
$1.2050
Related Products
Welcome back, may I help you?