
* Images are for reference only
H12VHD3UA
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- H12VHD3UA
- JLCPCB Part #
- C20615810
- Package
- SOD-323
- Description
- -55℃~+125℃ 100A@8/20us 12V 16V 2.5kW@8/20us 25V 350pF 500nA ESD IEC 61000-4-2、IEC 61000-4-5 Unidirectional SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14186
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 14180
In-stock Item Pricing
Qty Unit Price
1+
$0.0289
200+
$0.0257
600+
$0.0241
3000+
$0.0217
9000+
$0.0207
21000+
$0.0202
Related Products
Welcome back, may I help you?