
* Images are for reference only
H1215S-2WR3
Extended
- Manufacturer
- EVISUN
- MFR.Part #
- H1215S-2WR3
- JLCPCB Part #
- C22394649
- Package
- SIP,19.5x9.8mm
- Description
- -40℃~+105℃ 1 10.8V~13.2V 12.5mm 133mA 15V 180mVp-p 19.5mm 2W 50kHz~500kHz 560uF 6kV 86% 8mA 9.8mm Molded type Non-regulated type Short Circuit Protection、Automatic fault recovery SIP,19.5x9.8mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 10
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$2.1039
10+
$1.7367
30+
$1.5385
100+
$1.3371
500+
$1.2453
1000+
$1.2050
Related Products
Welcome back, may I help you?