
* Images are for reference only
H1205S-1WR3
Extended
- Manufacturer
- YLPTEC
- MFR.Part #
- H1205S-1WR3
- JLCPCB Part #
- C19724259
- Package
- SIP,19.5x9.8mm
- Description
- -40℃~+85℃ 1 10.8V~13.2V 100kHz 12mm 19.5mm 1W 200mA 2400uF 30mVp-p 5V 89% 9.8mm Short Circuit Protection SIP,19.5x9.8mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 223
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 223
In-stock Item Pricing
Qty Unit Price
1+
$3.4711
10+
$2.9953
25+
$2.7130
100+
$2.4275
500+
$2.2952
1000+
$2.2356
Related Products
Welcome back, may I help you?