This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

H0503S-1WR2

Extended
Manufacturer
YLPTEC
MFR.Part #
H0503S-1WR2
JLCPCB Part #
C7468897
Package
SIP,19.5x9.8mm
Description
-40℃~+85℃ 1 100kHz 12mm 150mVp-p 19.5mm 1W 20mA 220uF 3.3V 303mA 4.5V~5.5V 6kV 72% 9.8mm Short Circuit Protection SIP,19.5x9.8mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 42

Minimum: 1

Full Reel: 25

$0.01

Add To List

Available Order Qty: 42

In-stock Item Pricing

Qty Unit Price
1+ $3.0017
10+ $2.5404
25+ $2.2517
100+ $1.9549
500+ $1.8210
1200+ $1.7646

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons