This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

PA600LV337M0D

Extended
Manufacturer
Guoguang Elec Sci-tech
MFR.Part #
PA600LV337M0D
JLCPCB Part #
C724216
Package
SMD,4.3x7.3mm
Description
-55℃~+105℃ 2000hrs@105℃ 2V 330uF 4.3mm 5.4A@100kHz 7.3mm 9mΩ@100kHz Polymer ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 1200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4688
10+ $0.4576
30+ $0.4512
100+ $0.4431

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons