
* Images are for reference only
PA500LV227M0J
Extended
- Manufacturer
- Guoguang Elec Sci-tech
- MFR.Part #
- PA500LV227M0J
- JLCPCB Part #
- C724213
- Package
- SMD,4.3x7.3mm
- Description
- -55℃~+105℃ 12mΩ@100kHz 2000hrs@105℃ 220uF 4.3A@100kHz 4.3mm 6.3V 7.3mm Polymer ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 1200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5748
10+
$0.5619
30+
$0.5539
100+
$0.5443
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?