
* Images are for reference only
GRF2505
Extended
- Manufacturer
- Guerrilla RF
- MFR.Part #
- GRF2505
- JLCPCB Part #
- C20616772
- Package
- DFN-6(1.5x1.5)
- Description
- -40℃~+105℃ 1.2dB 1.8V~5V 11.3dB 19dBm 30dBm 40mA 4GHz~6GHz DFN-6(1.5x1.5) Low Noise Amplifiers (LNA) - RF ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 34
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 34
In-stock Item Pricing
Qty Unit Price
1+
$6.3283
10+
$5.4959
30+
$5.0007
100+
$4.5006
500+
$4.2700
1000+
$4.1651
Related Products
Welcome back, may I help you?