
* Images are for reference only
GS5111AB-G
Extended
- Manufacturer
- Guangcai Display
- MFR.Part #
- GS5111AB-G
- JLCPCB Part #
- C22462693
- Package
- SMD,17.5x12.3mm
- Description
- -40℃~+85℃ 0.51 1 100mW 12.25mm 17.5mm 180mcd 3.75mm 3V 7 Segment Blue Common Anode SMD,17.5x12.3mm LED Segment Displays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.5718
10+
$0.4607
30+
$0.4043
100+
$0.3495
700+
$0.3173
1400+
$0.2996
Related Products
Welcome back, may I help you?