
* Images are for reference only
GS3912CR-G
Extended
- Manufacturer
- Guangcai Display
- MFR.Part #
- GS3912CR-G
- JLCPCB Part #
- C22462672
- Package
- SMD,15x9.8mm
- Description
- -40℃~+85℃ 0.39 1 100mW 15mm 2.6mm 2V 50mcd 7 Segment 9.8mm Common Cathode Red SMD,15x9.8mm LED Segment Displays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$0.6089
10+
$0.4910
30+
$0.4313
100+
$0.3731
500+
$0.3376
1000+
$0.3198
Related Products
Welcome back, may I help you?