
* Images are for reference only
GS3911CR-G
Extended
- Manufacturer
- Guangcai Display
- MFR.Part #
- GS3911CR-G
- JLCPCB Part #
- C22462664
- Package
- SMD,15x9.8mm
- Description
- -40℃~+85℃ 0.39 1 100mW 15mm 2V 3.75mm 7 Segment 9.8mm Common Cathode Red SMD,15x9.8mm LED Segment Displays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$0.5302
10+
$0.4158
30+
$0.3674
100+
$0.3062
500+
$0.2804
1000+
$0.2643
Related Products
Welcome back, may I help you?