
* Images are for reference only
GN9235QCZAG
Extended
- Manufacturer
- Grenergy
- MFR.Part #
- GN9235QCZAG
- JLCPCB Part #
- C19633377
- Package
- DFN-7L(5x6)
- Description
- -40℃~+125℃ 10V~26V 160kHz 250mW 650V DCM、QR Flyback Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft Start、Over Temperature Protection DFN-7L(5x6) AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3964
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3964
In-stock Item Pricing
Qty Unit Price
1+
$0.7445
10+
$0.6720
30+
$0.6333
100+
$0.5882
500+
$0.5672
1000+
$0.5592
Related Products
Welcome back, may I help you?