
* Images are for reference only
97C02ST
Extended
- Manufacturer
- Grayhill
- MFR.Part #
- 97C02ST
- JLCPCB Part #
- C5541306
- Package
- SMD,P=1.27mm
- Description
- -40℃~+85℃ 2 2.54mm 24V 25mA SPST Slide, Recessed SMD,P=1.27mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 125
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.7133
10+
$14.0600
30+
$12.9260
125+
$11.9371
Related Products
Welcome back, may I help you?