
* Images are for reference only
78RB04ST
Extended
- Manufacturer
- Grayhill
- MFR.Part #
- 78RB04ST
- JLCPCB Part #
- C3313498
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+85℃ 150mA 2,000 cycles 2.54mm 30V 4 PC Pin SPST Slide, Recessed 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 21
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8347
200+
$0.3239
500+
$0.3126
1000+
$0.3062
Welcome back, may I help you?