This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

78B05SRAT

Extended
Manufacturer
Grayhill
MFR.Part #
78B05SRAT
JLCPCB Part #
C6834403
Package
Plugin,P=2.54mm
Description
-40℃~+85℃ 150mA 2.54mm 30V 5 SPST Plugin,P=2.54mm DIP Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 18

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.1846
198+ $3.6645
504+ $3.5421
1008+ $3.4825

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons