
* Images are for reference only
76RGB02ST
Extended
- Manufacturer
- Grayhill
- MFR.Part #
- 76RGB02ST
- JLCPCB Part #
- C5916668
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+85℃ 150mA 2 2.54mm 30V SPST Plugin,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 35
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.1922
210+
$3.2695
490+
$3.1603
1015+
$3.1057
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?