
* Images are for reference only
443451-2-03N
Extended
- Manufacturer
- Grayhill
- MFR.Part #
- 443451-2-03N
- JLCPCB Part #
- C6687714
- Package
- -
- Description
- 1 115V 2 28V 3 30° Flat PC Pin - Rotary Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$128.2165
200+
$51.1590
500+
$49.4494
1000+
$48.6051
Welcome back, may I help you?