
* Images are for reference only
24001-07S
Extended
- Manufacturer
- Grayhill
- MFR.Part #
- 24001-07S
- JLCPCB Part #
- C5497580
- Package
- -
- Description
- 1 1 115V 1A 28V 36° 7 Flat PC Pin - Rotary Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$116.6006
200+
$46.5256
500+
$44.9703
1000+
$44.2015
Welcome back, may I help you?