
* Images are for reference only
093111-1-03S
Extended
- Manufacturer
- Grayhill
- MFR.Part #
- 093111-1-03S
- JLCPCB Part #
- C6032753
- Package
- -
- Description
- 1 1 115V 28V 3 30° Flat PC Pin - Rotary Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$143.0558
200+
$57.0805
500+
$55.1732
1000+
$54.2316
Welcome back, may I help you?