
* Images are for reference only
093101-2-03S
Extended
- Manufacturer
- Grayhill
- MFR.Part #
- 093101-2-03S
- JLCPCB Part #
- C5468474
- Package
- -
- Description
- 1 115V 2 250mA 28V 3 30° PC Pin - Rotary Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$131.9338
200+
$52.6430
500+
$50.8835
1000+
$50.0150
Welcome back, may I help you?