
* Images are for reference only
GTC1005P-15NJ
Extended
- Manufacturer
- Gotrend Tech
- MFR.Part #
- GTC1005P-15NJ
- JLCPCB Part #
- C226160
- Package
- 0402
- Description
- 12@100MHz、31@800MHz 15nH 2.6GHz 250mA 500mΩ High-frequency inductor ±5% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1600
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0072
1000+
$0.0056
3000+
$0.0048
20000+
$0.0043
40000+
$0.0039
100000+
$0.0036
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?