
* Images are for reference only
GR2512J7R5T4G00
Extended
- Manufacturer
- GiantOhm
- MFR.Part #
- GR2512J7R5T4G00
- JLCPCB Part #
- C49656763
- Package
- 2512
- Description
- -55℃~+155℃ 1W 200V 7.5Ω Thick Film Resistor ±5% 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3850
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3850
In-stock Item Pricing
Qty Unit Price
1+
$0.0188
500+
$0.0149
1500+
$0.0127
4000+
$0.0114
24000+
$0.0103
48000+
$0.0097
Welcome back, may I help you?