
* Images are for reference only
GR2512J0R047T4G00
Extended
- Manufacturer
- GiantOhm
- MFR.Part #
- GR2512J0R047T4G00
- JLCPCB Part #
- C49656787
- Package
- 2512
- Description
- -55℃~+155℃ 1W 200V 47mΩ Thick Film Resistor ±5% 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3990
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3987
In-stock Item Pricing
Qty Unit Price
1+
$0.0294
200+
$0.0233
600+
$0.0199
4000+
$0.0178
8000+
$0.0161
20000+
$0.0151
Related Products
Welcome back, may I help you?