
* Images are for reference only
GR2010J33RT4G00
Extended
- Manufacturer
- GiantOhm
- MFR.Part #
- GR2010J33RT4G00
- JLCPCB Part #
- C49655743
- Package
- 2010
- Description
- -55℃~+155℃ 200V 33Ω 750mW Thick Film Resistor ±5% 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1828
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0051
500+
$0.0050
1500+
$0.0049
4000+
$0.0048
Related Products
Welcome back, may I help you?