
* Images are for reference only
GR2010J0R33T4G00
Extended
- Manufacturer
- GiantOhm
- MFR.Part #
- GR2010J0R33T4G00
- JLCPCB Part #
- C49656256
- Package
- 2010
- Description
- -55℃~+155℃ 200V 330mΩ 750mW Thick Film Resistor ±5% 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3450
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3450
In-stock Item Pricing
Qty Unit Price
1+
$0.0186
500+
$0.0147
1500+
$0.0126
4000+
$0.0113
24000+
$0.0102
48000+
$0.0096
Welcome back, may I help you?