
* Images are for reference only
GR2010F8R2T4G00
Extended
- Manufacturer
- GiantOhm
- MFR.Part #
- GR2010F8R2T4G00
- JLCPCB Part #
- C49656817
- Package
- 2010
- Description
- -55℃~+155℃ 200V 750mW 8.2Ω Thick Film Resistor ±1% 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7938
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 7935
In-stock Item Pricing
Qty Unit Price
1+
$0.0206
500+
$0.0162
1500+
$0.0139
4000+
$0.0124
24000+
$0.0112
48000+
$0.0105
Related Products
Welcome back, may I help you?