This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

GR2010F0R56T4G00

Extended
Manufacturer
GiantOhm
MFR.Part #
GR2010F0R56T4G00
JLCPCB Part #
C49655847
Package
2010
Description
-55℃~+155℃ 200V 560mΩ 750mW Thick Film Resistor ±1% 2010 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3280

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 3280

In-stock Item Pricing

Qty Unit Price
1+ $0.0244
200+ $0.0192
600+ $0.0165
4000+ $0.0147
8000+ $0.0133
20000+ $0.0125
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons